- Home ›
- All Products›
- 1HM11
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Solder 5A 115VAC 28VDC 1.95N Screw Mount
Search Keywords: 1HM11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1HM11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
73 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$699.31
3
$692.37
5
$688.91
8
$685.46
10 +
$672.05
Click for Quote
Log in
to unlock special pricing