- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1HM1
Honeywell
1HM1
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 5 A at 28 Vdc, Silver ...
View Datasheet Ask the Datasheet Accessories Notify Me
- This Honeywell Snap Action Switch is not sensitive to changes in altitude or pressure
- Compact size, light weight
- Gold contacts available
- Choice of actuation and termination
- Hermetically sealed per MIL-PRF-8805, design symbol 5
- This Snap Switch has broad temperature tolerance range of -65 °C to 121 °C [-85 °F to 250 °F]
- High temperature construction for use in a range of -65 °C to 260 °C [-85 °F to 500 °F]
- MIL-PRF-8805 qualified listing
- Adverse gas or vapor environments
- Oil drilling installations
- Marine environments
- Submarines and stationary undersea equipment
- Refrigeration units
- Aircraft and spacecraft
- Earth moving machinery
- Desert vehicles
- Cement mills
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1HM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:5@28VDC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:1.95 N
-
Termination Style:Solder
-
Dimension:20.04 x 6.35 x 19.05 mm
-
Body Orientation:Straight
-
IP Rating:N/A