- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1HE49
Description
+
Switch Limit N.O./N.C. DPDT Round Button Wire Lead 5A 30VDC 53.38N Linear Panel Mount
Product Highlights:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Meets sand and dust, explosion, icing, minimum current, and moisture resistance requirements
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Potential Applications:
- Jet aircraft de-icer controls
- Military aircraft wingfold actuators
Search Keywords: 1HE49
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1HE49
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Type:Hermetically Sealed
-
Actuator Style:Round Button
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:5@30VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$3,790.62
5
$2,323.28
8
$1,482.62
10 +
$1,452.97
Click for Quote
Log in
to unlock special pricing