- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1HE44-R
Honeywell
1HE44-R
Switch Limit N.O./N.C. DPDT Top Plunger Connector 5A 28VDC 53.38N Linear Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPDT Top Plunger Connector 5A 28VDC 53.38N Linear Panel Mount
Search Keywords: 1HE44R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1HE44-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:57.15 x 27.05 x 67.44 mm
-
Maximum Current Rating:5@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Frequently Asked Questions
Is 1HE44-R RoHS compliant?
Yes, 1HE44-R is RoHS compliant.
What is the lead time for 1HE44-R?
The standard lead time for 1HE44-R is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
3
$6,485.32
5
$3,974.88
8
$2,536.60
10 +
$2,485.87
Click for Quote
Log in
to unlock special pricing