- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1HE101-RB
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Connector 5A 28VDC 355.86N Linear Panel Mount
Product Highlights:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Meets sand and dust, explosion, icing, minimum current, and moisture resistance requirements
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Potential Applications:
- Jet aircraft de-icer controls
- Military aircraft wingfold actuators
Search Keywords: 1HE101RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1HE101-RB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:355.86 N
-
Dimension:34.93 x 34.93 x 137.16 mm
-
Maximum Current Rating:5@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$13,405.94
3
$13,372.42
5 +
$13,338.99
Click for Quote
Log in
to unlock special pricing