- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- 1GP7001
Honeywell
1GP7001
Geartooth Sensor 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Geartooth Sensor 3-Pin
Search Keywords: 1GP7001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 1GP7001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543704500 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Magnetic Type: | Unipolar |
| Output Type: | 0.5 V |
| Output Driver: | NPN |
| Product Type: | Digital |
| Dimension: | 35mm x 14mm dia |
| Typical Operating Supply Voltage: | 4.5 to 24 V |
| Termination Type: | Quick Connect |
| Operating Temperature: | -40 to 150 °C |
Frequently Asked Questions
Is 1GP7001 RoHS compliant?
Yes, 1GP7001 is RoHS compliant.
What is the lead time for 1GP7001?
The standard lead time for 1GP7001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
522
Ships today, if you order in
8 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$17.65
5
$17.07
10
$16.82
25
$16.48
50
$16.23
100
$15.98
250 +
$15.65
Click for Quote
Log in
to unlock special pricing