- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1EN8-8
Description
+
Switch Limit N.O. SPST Top Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount
Search Keywords: 1EN88
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1EN8-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Operating Force:53.38 N
-
Dimension:25.4mm x 25.4mm x 59.82 mm
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$1,874.40
5
$1,187.12
8
$765.38
10 +
$750.07
Click for Quote
Log in
to unlock special pricing