Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1EN76-R

Switch Limit N.O./N.C. DPDT Top Plunger Connector 5A 28VDC 53.38N Linear Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. DPDT Top Plunger Connector 5A 28VDC 53.38N Linear Panel Mount
Search Keywords: 1EN76R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 1EN76-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365007
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Enclosed
Actuator Style: Top Plunger
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Operating Force: 53.38 N
Maximum Current Rating: 5@28VDC A
Terminal Type: Connector
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1EN76-R RoHS compliant?
Yes, 1EN76-R is RoHS compliant.
What is the lead time for 1EN76-R?
The standard lead time for 1EN76-R is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
MOQ for out of Stock Qty:
3
24 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2,283.81
3
$2,261.20
5
$2,238.81
8
$2,216.65
10 +
$2,194.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!