- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1EN75-R3
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 5 A Resistive at 28 Vdc, Stainless Steel Enclosure Finished with Green Epoxy Based Enamel, Pin Plunger Actuator, 1-20 UNEF Diameter Threaded Bushing, Shock Resistant Construction, Special Bottom Exit Receptacle Connector Termination, Military Standard No. (M8805/65-001) on Nameplate
Product Highlights:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Potential Applications:
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
Search Keywords: 1EN75R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1EN75-R3
-
Alias/AKA:M8805/65-001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365019
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:35.05 x 35.05 x 100.46 mm
-
Maximum Current Rating:5@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Ships today, if you order in
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$1,572.23
3
$1,556.67
5
$1,541.25
8
$1,525.99
10 +
$1,510.89
Click for Quote
Log in
to unlock special pricing