- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1EN61-6B
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, 57,5 mm [2.262 in] Plunger and Bushing Length, (6) 1829 mm [72.0 in] Lead Wire Termination (20 Gage) Bottom Exit, Leads Marked with Circuit and Gage, This product is subject to ITAR and the export control laws of the United States
Search Keywords: 1EN616B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1EN61-6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$952.00
3
$916.59
5
$914.30
8
$912.02
10 +
$909.74
Click for Quote
Log in
to unlock special pricing