- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1EN51-S
Honeywell
1EN51-S
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount/Screw Mount 4A 28VDC 26.69N Linear Screw Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1EN51-S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:26.69 N
-
Dimension:25.4mm x 25.4mm x 72.39 mm
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight