- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1EN42-R7
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Connector 4A 28VDC 53.38N Linear Panel Mount
Search Keywords: 1EN42R7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1EN42-R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:8A992.f
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:64.01 x 26.67 x 61.85 mm
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
36 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$5,240.26
3
$5,227.16
5
$3,203.74
8
$2,044.49
10 +
$2,003.60
Click for Quote
Log in
to unlock special pricing