Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1EN414-R

The 1EN414-R is an enclosed switch featuring a 2x SPDT contact arrangement and a corrosion-resistant steel plunger.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1EN414-R is an enclosed switch featuring a 2x SPDT contact arrangement and a corrosion-resistant steel plunger.
Search Keywords: 1EN414R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1EN414-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365019
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Enclosed
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    17.79 N
  • Dimension:
    63.88 x 26.67 x 62.87 mm
  • Maximum Current Rating:
    1@28VDC A
  • Terminal Type:
    Connector
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1EN414-R RoHS compliant?
Yes, 1EN414-R is RoHS compliant.
What is the lead time for 1EN414-R?
The standard lead time for 1EN414-R is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
MOQ for out of Stock Qty:
3
36 Weeks can ship 7/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,876.71
3
$1,866.76
5
$1,856.92
8
$1,847.18
10 +
$1,837.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!