- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1EN398-RB
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Double Throw (SPDT), 4 A Resistive at 28 Vdc, Monel Alloy Enclosure, Pin Plunger Actuator, Shock Resistant Construction, Bottom Exit Receptacle Connector Termination
Search Keywords: 1EN398RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1EN398-RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:25.4 x 25.4 x 88.27 mm
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
3
$5,896.42
5
$3,613.93
8
$2,306.26
10 +
$2,260.13
Click for Quote
Log in
to unlock special pricing