- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1EN370
Description
+
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 4A 28VDC 35.59N Linear Connector Automotive
Potential Applications:
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
Search Keywords: 1EN370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1EN370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Environmentally sealed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:35.59 N
-
Dimension:25.4 x 25.4 x 102.87 mm
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$3,392.13
3
$3,383.66
5
$2,073.85
8
$1,323.45
10 +
$1,296.98
Click for Quote
Log in
to unlock special pricing