- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1EN342-R
Description
+
Switch Limit N.O./N.C. DPDT Top Plunger Connector 5A 28VDC 53.38N Linear Panel Mount
Search Keywords: 1EN342R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1EN342-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:29.21mm x 25.4mm x 103.51 mm
-
Maximum Current Rating:5@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$1,938.52
3
$1,933.68
5
$1,224.66
8
$789.58
10 +
$773.79
Click for Quote
Log in
to unlock special pricing