- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1EN330-R3
Description
+
Micro Switch™ - Limit Switch - 2xSPDT- 28 VDC - 1A/0.5A - Gold Contacts
Search Keywords: 1EN330R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1EN330-R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:XX(c)
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:1@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
24 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$3,587.46
3
$3,578.50
5
$2,193.28
8
$1,399.65
10 +
$1,371.67
Click for Quote
Log in
to unlock special pricing