Honeywell Authorized Distributor

1EN329-R

Limit Switch - DPDT-N.O./N.C. - Linear - Top Plunger Actuator - 4A 28VDC - 53.38N Operating Force - Enclosed - Connector Termi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Limit Switch - DPDT-N.O./N.C. - Linear - Top Plunger Actuator - 4A 28VDC - 53.38N Operating Force - Enclosed - Connector Termination - Panel Mount.
Search Keywords: 1EN329R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 1EN329-R
Unit of Measure: Per Each
RoHS: No
HTS: 85365009
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Enclosed
Actuator Style: Top Plunger
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Operating Force: 53.38 N
Dimension: 63.5 x 27.05 x 67.44 mm
Maximum Current Rating: 4@28VDC A
Terminal Type: Connector
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1EN329-R RoHS compliant?
No, 1EN329-R is not RoHS compliant.
What is the lead time for 1EN329-R?
The standard lead time for 1EN329-R is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
MOQ for out of Stock Qty:
3
36 Weeks can ship 7/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,231.49
3
$1,217.42
5
$1,211.32
8
$1,205.28
10 +
$1,199.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!