- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1EN255-RB
Honeywell
1EN255-RB
Switch Limit N.O./N.C. DPDT Top Plunger Connector 4A 28VDC 53.38N Linear Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 1EN255-RB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | 3A611Y21 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Top Plunger |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 53.38 N |
| Dimension: | 25.4 x 25.4 x 102.24 mm |
| Maximum Current Rating: | 4@28VDC A |
| Terminal Type: | Connector |
| Body Orientation: | Straight |