Honeywell Authorized Distributor

1EN254-RB

Switch Limit N.O./N.C. SPDT Top Plunger Connector 4A 28VDC 53.38N Linear Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Top Plunger Connector 4A 28VDC 53.38N Linear Panel Mount
Search Keywords: 1EN254RB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 1EN254-RB
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Enclosed
Actuator Style: Top Plunger
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 53.38 N
Dimension: 25.4mm x 25.4mm x 76.2mm
Maximum Current Rating: 4@28VDC A
Terminal Type: Connector
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1EN254-RB discontinued?
Yes, 1EN254-RB from Honeywell is discontinued (end-of-life September 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1EN254-RB RoHS compliant?
Yes, 1EN254-RB is RoHS compliant.
What is the lead time for 1EN254-RB?
The standard lead time for 1EN254-RB is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks can ship 7/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$9,095.28
5
$5,574.52
8
$3,557.43
10 +
$3,486.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!