- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1EN1-S
Honeywell
1EN1-S
Snap Action Switch - SPDT x 2 - On-Mom - 4A, 28VDC - Round (Pin Plunger) Actuator - 2722 to 5443gf Operating Force - Screw Ter ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1EN1-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:25.4 x 25.4 x 72.39 mm
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight