- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1EN197-6
Honeywell
1EN197-6
Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 53.38N Linear Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 53.38N Linear Flange Mount
Search Keywords: 1EN1976
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 1EN197-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365019 |
| COO: | US |
| ECCN: | 9A991.d |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Top Plunger |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 53.38 N |
| Maximum Current Rating: | 4@28VDC A |
| Terminal Type: | Wire Lead |
| Body Orientation: | Straight |
Frequently Asked Questions
Is 1EN197-6 RoHS compliant?
Yes, 1EN197-6 is RoHS compliant.
What is the lead time for 1EN197-6?
The standard lead time for 1EN197-6 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
36 Weeks
can ship
7/16/27
Price (USD)
Qty
Unit Price
1
$3,651.84
3
$3,642.72
5
$2,232.64
8
$1,424.78
10 +
$1,396.28
Click for Quote
Log in
to unlock special pricing