- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1EN196-3
Honeywell
1EN196-3
Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount
Search Keywords: 1EN1963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1EN196-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365019
-
COO:US
-
ECCN:9A610.y.23
-
Supplier's Standard Package:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Frequently Asked Questions
Is 1EN196-3 RoHS compliant?
No, 1EN196-3 is not RoHS compliant.
What is the lead time for 1EN196-3?
The standard lead time for 1EN196-3 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
6/30/27
Price (USD)
Qty
Unit Price
3
$2,412.21
5
$1,527.73
8
$984.99
10 +
$965.29
Click for Quote
Log in
to unlock special pricing