- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1EN1-8
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, (6) 2438 mm [96 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage
Search Keywords: 1EN18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1EN1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$1,608.75
5
$1,018.88
8
$656.91
10 +
$643.77
Click for Quote
Log in
to unlock special pricing