- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 1DM57
Honeywell
1DM57
The 1DM57 is a momentary, push-to-operate basic switch with an SPDT contact arrangement.
View Datasheet Ask the Datasheet Accessories Notify Me
- Attractive, rugged snap-in panel mount design - easy installation
- Choice of momentary, alternate push-pull or pull-to-cheat operation
- Quick-connect terminals
- Expected mechanical life: 1 million operations, 95% survival
- UL recognized file #E22779, CSA certified file #LR4442
- Appliance door lights
- Door interlocks
- Stop/start switches
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1DM57
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Door Interlock
-
Actuator Style:Bullet Nose Plunger
-
Pole Throw Configuration:SPDT
-
Maximum Current Rating:10@277VAC A
-
Terminal Type:Quick Connect
-
Operating Temperature:-37 to 82 °C
-
IP Rating:N/A
-
Dimension:31.75 x 17.27 x 55.96 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight