- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 1DM435
Honeywell
1DM435
MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Double Throw (SPDT), 10 A 125/250/277 Vac, Momentary ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1DM435
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Door Interlock
-
Actuator Style:Bullet Nose Plunger
-
Pole Throw Configuration:SPDT
-
Maximum Current Rating:10@277VAC A
-
Terminal Type:Quick Connect
-
Operating Temperature:-37 to 82 °C
-
IP Rating:N/A
-
Dimension:38.1 x 17.27 x 52.58 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight