- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 1DM401
Honeywell
1DM401
MICRO SWITCH™ Basic Switches: DM Series, Snap-in Panel Mount, Single Pole Double Throw (SPDT), 10 A at 277 Vac, Pull-to-Cheat ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Attractive, rugged snap-in panel mount design - easy installation
- Choice of momentary, alternate push-pull or pull-to-cheat operation
- Quick-connect terminals
- Expected mechanical life: 1 million operations, 95% survival
- UL recognized file #E22779, CSA certified file #LR4442
- Appliance door lights
- Door interlocks
- Stop/start switches
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 1DM401 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Door Interlock |
| Actuator Style: | Finger Grip Plunger |
| Pole Throw Configuration: | SPDT |
| Maximum Current Rating: | 10@277VAC@(CSA/UL) A |
| Terminal Type: | Quick Connect |
| Operating Temperature: | -37 to 82 °C |
| Dimension: | 38.1 x 17.27 x 51.05 mm |
| Switch Configuration: | N.O./N.C. |
| Body Orientation: | Straight |