- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 1DM175
Description
+
MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with Stainless Steel Sintered Roller Lever Plunger Rotated 90° to Major Axis of Switch, Switch will Withstand Temperature of 121 °C [250 °F], Epoxy Cover to Case, Step-Base Case with 90° Quick Connect Termination, Bushing Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords: 1DM175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1DM175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Door Interlock
-
Actuator Style:Bullet Nose Plunger
-
Pole Throw Configuration:SPST
-
Maximum Current Rating:1@125VAC A
-
Terminal Type:Quick Connect
-
Operating Temperature:N/A
-
IP Rating:N/A
-
Dimension:31.75 x 17.27 x 49.66 mm
-
Switch Configuration:N.C.
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$74.78
10
$74.59
25
$74.41
50
$74.22
100
$39.29
150
$27.65
200 +
$27.10
Click for Quote
Log in
to unlock special pricing