Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1DM152

MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Double Throw (SPDT), 10 A 125/250/277 Vac, Momentary ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Double Throw (SPDT), 10 A 125/250/277 Vac, Momentary Action, Black Bullet-Nose Plunger, Black Faceplate, 425 g [15 oz] Maximum Operating Force, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, UL, CSA
Search Keywords: 1DM152
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1DM152
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Door Interlock
  • Actuator Style:
    Bullet Nose Plunger
  • Pole Throw Configuration:
    SPDT
  • Maximum Current Rating:
    10@277VAC A
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    -37 to 82 °C
  • IP Rating:
    N/A
  • Dimension:
    38.1 x 17.27 x 49.78 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1DM152 RoHS compliant?
Yes, 1DM152 is RoHS compliant.
What is the lead time for 1DM152?
The standard lead time for 1DM152 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 376
Can Ship immediately
Minimum Order Quantity:
5
23 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.99
10
$13.78
25
$13.51
50
$13.31
100
$13.10
250
$12.83
500 +
$10.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!