help desk software
Image is representational - see mfr. specs

Switch Safety Interlock N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC Screw Mount Conduit 1000000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC Screw Mount Conduit 1000000Cycles
Product Highlights:
  • Direct opening actions of normally closed contacts
  • Choice of 1NC/1NO, 2NC/2NO or 3NC/1NO, 4NC contact configurations
  • Typical cable span of 76 m [250 ft)] in an environment with a temperature change of 17 C [ 30 F] an endspring is used (longer spans are possible depending upon temperature change and installtion
  • Large wiring cavity with straight-through wiring
  • 24 Vdc or 120 Vac single red high intensity LED status indicator light available
  • Gold-plated or silver contacts available
  • Die-cast zinc housing
  • Optional hardware packs available
Search Keywords: 1CPSC8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1CPSC8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    N/A
  • Actuator Style:
    Eyelet Pull
  • Pole Throw Configuration:
    4PST
  • Maximum Current Rating:
    0.05 A
  • Terminal Type:
    Conduit
  • Operating Temperature:
    -40 to 85 °C
  • IP Rating:
    IP67
  • Dimension:
    99.06 x 65.2 x 276.25 mm
  • Switch Configuration:
    N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
21 Weeks can ship 4/20/26
Backorder
Price (USD)
Qty
Unit Price
2
$606.19
3
$497.39
4
$442.99
5 +
$434.13
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments