- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 1CPSC6A
Description
+
Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC Screw Mount Conduit 1000000Cycles
Search Keywords: 1CPSC6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1CPSC6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Pull
-
Actuator Style:Eyelet Pull
-
Pole Throw Configuration:4PST
-
Maximum Current Rating:0.05 A
-
Terminal Type:Conduit
-
Operating Temperature:-25 to 80 °C
-
IP Rating:IP67
-
Dimension:99.06 x 65.2 x 276.17 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$864.62
3
$840.42
5 +
$579.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments