- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 1CPSC5
Honeywell
1CPSC5
Switch Safety Interlock N.O./N.C. SPST/SPST Eyelet Pull 0.05A 250VAC 60VDC Screw Mount Conduit 1000000Cycles
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1CPSC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Eyelet Pull
-
Pole Throw Configuration:SPST/SPST
-
Maximum Current Rating:0.05 A
-
Terminal Type:Conduit
-
Operating Temperature:-40 to 85 °C
-
IP Rating:IP67
-
Dimension:99.06 x 65.2 x 276.25 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight