Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1CPSC2A

Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 600VAC 250VDC Screw Mount Conduit 1000000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 600VAC 250VDC Screw Mount Conduit 1000000Cycles
Product Highlights:
  • Direct opening actions of normally closed contacts
  • Choice of 1NC/1NO, 2NC/2NO or 3NC/1NO, 4NC contact configurations
  • Typical cable span of 76 m [250 ft)] in an environment with a temperature change of 17 C [ 30 F] an endspring is used (longer spans are possible depending upon temperature change and installtion
  • Large wiring cavity with straight-through wiring
  • 24 Vdc or 120 Vac single red high intensity LED status indicator light available
  • Gold-plated or silver contacts available
  • Die-cast zinc housing
  • Optional hardware packs available
Search Keywords: 1CPSC2A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 1CPSC2A
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cable Pull
Actuator Style: Eyelet Pull
Pole Throw Configuration: 4PST
Terminal Type: Conduit
Operating Temperature: -25 to 80 °C
IP Rating: IP67
Dimension: 99.06 x 65.2 x 276.17 mm
Switch Configuration: N.O./N.C.
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1CPSC2A RoHS compliant?
Yes, 1CPSC2A is RoHS compliant.
What is the lead time for 1CPSC2A?
The standard lead time for 1CPSC2A is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
21 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,078.41
3
$1,044.36
5 +
$876.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!