- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 1CPSA6A
Honeywell
1CPSA6A
Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 0.05A 250VAC 60VDC Screw Mount Conduit 1000000Cycles
View Datasheet Ask the Datasheet Accessories Notify Me
- Direct opening actions of normally closed contacts
- Choice of 1NC/1NO, 2NC/2NO or 3NC/1NO, 4NC contact configurations
- Typical cable span of 76 m [250 ft)] in an environment with a temperature change of 17 C [ 30 F] an endspring is used (longer spans are possible depending upon temperature change and installtion
- Large wiring cavity with straight-through wiring
- 24 Vdc or 120 Vac single red high intensity LED status indicator light available
- Gold-plated or silver contacts available
- Die-cast zinc housing
- Optional hardware packs available
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 1CPSA6A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Style: | Eyelet Pull |
| Pole Throw Configuration: | DPST/DPST |
| Maximum Current Rating: | 0.05 A |
| Terminal Type: | Conduit |
| Operating Temperature: | -40 to 85 °C |
| IP Rating: | IP67 |
| Dimension: | 99.06 x 65.2 x 276.25 mm |
| Switch Configuration: | N.O./N.C. |
| Body Orientation: | Straight |