- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 1CPSA5
Honeywell
1CPSA5
Switch Safety Interlock N.O./N.C. SPST/SPST Eyelet Pull 0.05A 250VAC 60VDC Screw Mount Conduit 1000000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Safety Interlock N.O./N.C. SPST/SPST Eyelet Pull 0.05A 250VAC 60VDC Screw Mount Conduit 1000000Cycles
Search Keywords: 1CPSA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1CPSA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Eyelet Pull
-
Pole Throw Configuration:SPST/SPST
-
Maximum Current Rating:0.05 A
-
Terminal Type:Conduit
-
Operating Temperature:-40 to 85 °C
-
IP Rating:IP67
-
Dimension:99.06 x 65.2 x 276.25 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Frequently Asked Questions
Is 1CPSA5 RoHS compliant?
Yes, 1CPSA5 is RoHS compliant.
What is the lead time for 1CPSA5?
The standard lead time for 1CPSA5 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1,060.33
3
$1,057.68
5
$671.94
8
$443.29
10 +
$434.43
Click for Quote
Log in
to unlock special pricing