Description
+
MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Bushing, MIL - PRF - 8805 symbol 3, Pin Plunger Actuator, Lead Wire Termination, SPDT Circuitry, Fine Silver Contact, 4 Amp Resistivity and 2 Amp Inductive at 28 Vdc.
Search Keywords: 1CH6425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1CH64-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
3
$1,924.08
5
$1,218.58
8
$785.67
10 +
$769.95
Click for Quote
Log in
to unlock special pricing