- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1CH5-4
Description
+
MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Bushing, MIL - S - 8805 symbol 3, Pin Plunger Actuator, Lead Wire Termination, SPNO Circuitry, Fine Silver Contact, 4 Amp Resistivity and 2 Amp Inductive at 28 Vdc.
Search Keywords: 1CH54
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1CH5-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Type:Enclosed Switch
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Maximum Current Rating:4@28VDC A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3
$1,966.77
5
$1,245.62
8
$803.10
10 +
$787.04
Click for Quote
Log in
to unlock special pricing