1CH45-RB

Honeywell

MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Bushing, MIL - PRF - 8805 symbol 3, Pin Plunger Actu ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Bushing, MIL - PRF - 8805 symbol 3, Pin Plunger Actuator, Lead Wire Termination, SPDT Circuitry, Fine Silver Contact, 4 Amp Resistivity and 2 Amp Inductive at 28 Vdc.
Search Keywords: 1CH45RB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1CH45-RB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    3A611.y.21
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Enclosed
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    53.38 N
  • Dimension:
    27.94 x 27.94 x 87.25 mm
  • Maximum Current Rating:
    4@28VDC A
  • Terminal Type:
    Connector
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
36 Weeks can ship 2/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4,699.79
3
$4,688.04
5
$2,873.32
8
$1,833.63
10 +
$1,796.95
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!