Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1CH32-RB

MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Bushing, MIL - S - 8805 symbol 2, Pin Plunger Actuat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Bushing, MIL - S - 8805 symbol 2, Pin Plunger Actuator, Lead Wire Termination, SPDT Circuitry, Fine Silver Contact, 4 Amp Resistivity and 2 Amp Inductive at 28 Vdc.
Search Keywords: 1CH32RB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 1CH32-RB
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Enclosed
Actuator Style: Top Plunger
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 26.69 N
Dimension: 25.4 x 25.4 x 102.24 mm
Maximum Current Rating: 4@28VDC A
Terminal Type: Connector
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1CH32-RB RoHS compliant?
Yes, 1CH32-RB is RoHS compliant.
What is the lead time for 1CH32-RB?
The standard lead time for 1CH32-RB is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
MOQ for out of Stock Qty:
3
36 Weeks can ship 7/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,257.56
3
$1,205.79
5
$1,193.85
8
$1,182.03
10 +
$1,170.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!