- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1CH32-R
Honeywell
1CH32-R
MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Bushing, MIL - S - 8805 Symbol 2, Pin Plunger Actuat ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 1CH32-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Top Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 53.38 N |
| Dimension: | 61.47 x 26.67 x 67.44 mm |
| Maximum Current Rating: | 4@28VDC A |
| Terminal Type: | Conduit |
| Body Orientation: | Straight |