- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1CH28
Honeywell
1CH28
Micro Switch™ - Sealed - Corrsn Resist - SPDT - 28 VDC - 4A/2A - 40 in Cable
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 1CH28 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365019 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Top Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 53.38 N |
| Dimension: | 25.4 x 25.4 x 65.91 mm |
| Maximum Current Rating: | 4@28VDC A |
| Terminal Type: | Wire Lead |
| Body Orientation: | Straight |