- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1CH27
Description
+
MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Bushing, MIL - S - 8805 Symbol 3, Pin Plunger Actuator, Lead Wire Termination, SPDT Circuitry, Fine Silver Contact, 4 Amp Resistivity and 2 Amp Inductive at 28 Vdc.
Search Keywords: 1CH27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1CH27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Enclosed Switch
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Maximum Current Rating:4@28VDC A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
3
$1,126.67
5
$715.77
8
$472.21
10 +
$462.77
Click for Quote
Log in
to unlock special pricing