- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1CH25
Description
+
Limit Switch - DPDT - N.O./N.C. - Top Plunger Actuator - 4A - 28VDC - 53.38N - Linear - Wire Lead - Panel Mount.
Search Keywords: 1CH25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1CH25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Type:Enclosed Switch
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Maximum Current Rating:4@28VDC A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
34 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$673.66
3
$645.93
5 +
$639.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT