- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1CH23-4
Honeywell
1CH23-4
Limit Switch - SPST-N.O./N.C. - 4A 28VDC 57.83N Linear - Top Plunger - Wire Lead - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1CH23-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPST/SPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:57.83 N
-
Dimension:25.4 x 25.4 x 70.49 mm
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight