- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1CH21-4
Honeywell
1CH21-4
MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Bushing, MIL - PRF - 8805 Symbol 2, Pin Plunger Actu ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1CH21-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier's Standard Package:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:57.83 N
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight