- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1CH111
Honeywell
1CH111
Limit Switch - SPDT - Plunger Actuator - 4A 28VDC - 6 lb to 12 lb Operating Force - Wire Lead - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
- Enclosed switch
- Single Pole Double Throw circuitry
- Pin plunger actuator
- Wire leads terminals
- Panel mount
- Snap action
- Current Rating: 4 A
- Voltage Rating DC: 28V
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1CH111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:35.56 x 25.4 x 65.91 mm
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight