- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1CH106-6
Description
+
MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Bushing, MIL - PRF - 8805 Symbol 3, Pin Plunger Actuator, Lead Wire Termination, 2 X SPDT Circuitry, Fine Silver Contact, 4 Amp Resistive Load and 2 Amp Inductive Load at 28 Vdc.
Search Keywords: 1CH1066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1CH106-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:59.82 mm
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$1,259.67
5
$800.26
8
$527.95
10 +
$517.39
Click for Quote
Log in
to unlock special pricing