- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1CH105
Description
+
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 3 A at 28 Vdc, Stainless Steel Enclosure, (3) 1524 mm [60 in] Lead Wire Termination (22 Gage), Terminal Guard, -65 °C to 125 °C [-85 °F to 257 °F] Temperature Range
Search Keywords: 1CH105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1CH105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Enclosed Switch
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Maximum Current Rating:1@28VDC A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
3
$2,895.81
5
$1,834.01
8
$1,182.46
10 +
$1,158.81
Click for Quote
Log in
to unlock special pricing