- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 19U200PA7K
Description
+
Pressure Sensor 0psi to 200psi Absolute 4-Pin
Search Keywords: 19U200PA7K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:19U200PA7K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Media:Air,Gas,Liquid
-
Output Voltage:0 to 40 mV
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:19 dia x 32 mm
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 200 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:10 V
-
Response Time:0.1 mS
-
Electrical Termination:Wire Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$382.15
5
$381.19
7
$380.25
13
$216.79
19
$156.57
25 +
$153.44
Click for Quote
Log in
to unlock special pricing