- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 19HM6-CB
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.5A 28VDC 3.06N Thru-Hole
Search Keywords: 19HM6CB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:19HM6-CB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:0.5@28VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:3.06 N
-
Termination Style:PC Pins
-
Dimension:20.04 x 6.35 x 15.24 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
73 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$2,899.72
3
$2,892.47
5
$1,831.89
8
$1,181.09
10 +
$1,157.47
Click for Quote
Log in
to unlock special pricing